Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEE-TP1A471AP | |
|---|---|
DigiKey Part Number | PCE4923TR-ND - Tape & Reel (TR) PCE4923CT-ND - Cut Tape (CT) PCE4923DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TP1A471AP |
Description | CAP ALUM 470UF 20% 10V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TP1A471AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 325 mA @ 120 Hz | |
Ripple Current @ High Frequency | 500 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱89.92000 | ₱89.92 |
| 10 | ₱53.77400 | ₱537.74 |
| 50 | ₱44.88880 | ₱2,244.44 |
| 100 | ₱40.69050 | ₱4,069.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱29.93578 | ₱14,967.89 |
| 1,000 | ₱29.11995 | ₱29,119.95 |
| 1,500 | ₱28.89604 | ₱43,344.06 |
| 2,500 | ₱28.65427 | ₱71,635.68 |
| 3,500 | ₱28.47256 | ₱99,653.96 |
| 5,000 | ₱27.79663 | ₱138,983.15 |



