33 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-2AKD330X

DigiKey Part Number
P33DDTR-ND - Tape & Reel (TR)
P33DDCT-ND - Cut Tape (CT)
P33DDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-2AKD330X
Description
RES SMD 33 OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-2AKD330X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPF0402B33RE1TE Connectivity Passive Product15,793A102801CT-ND₱14.29000Upgrade
RT0402DRE0733RLYAGEO29,135311-33UCT-ND₱5.96000Upgrade
In-Stock: 107,430
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱3.51300₱35.13
25₱3.28720₱82.18
50₱3.09660₱154.83
100₱2.92390₱292.39
250₱2.71308₱678.27
500₱2.56660₱1,283.30
1,000₱2.43143₱2,431.43
5,000₱2.16298₱10,814.90
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱2.06668₱20,666.80
20,000₱1.98105₱39,621.00
30,000₱1.93565₱58,069.50
50,000₱1.88305₱94,152.50
70,000₱1.85106₱129,574.20
100,000₱1.81934₱181,934.00
Manufacturers Standard Package