
ERA-2AKD330X | |
|---|---|
DigiKey Part Number | P33DDTR-ND - Tape & Reel (TR) P33DDCT-ND - Cut Tape (CT) P33DDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2AKD330X |
Description | RES SMD 33 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2AKD330X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF0402B33RE1 | TE Connectivity Passive Product | 15,793 | A102801CT-ND | ₱14.29000 | Upgrade |
| RT0402DRE0733RL | YAGEO | 29,135 | 311-33UCT-ND | ₱5.96000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱3.51300 | ₱35.13 |
| 25 | ₱3.28720 | ₱82.18 |
| 50 | ₱3.09660 | ₱154.83 |
| 100 | ₱2.92390 | ₱292.39 |
| 250 | ₱2.71308 | ₱678.27 |
| 500 | ₱2.56660 | ₱1,283.30 |
| 1,000 | ₱2.43143 | ₱2,431.43 |
| 5,000 | ₱2.16298 | ₱10,814.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱2.06668 | ₱20,666.80 |
| 20,000 | ₱1.98105 | ₱39,621.00 |
| 30,000 | ₱1.93565 | ₱58,069.50 |
| 50,000 | ₱1.88305 | ₱94,152.50 |
| 70,000 | ₱1.85106 | ₱129,574.20 |
| 100,000 | ₱1.81934 | ₱181,934.00 |

