
ERA-2APB1822X | |
|---|---|
DigiKey Part Number | 10-ERA-2APB1822XTR-ND - Tape & Reel (TR) 10-ERA-2APB1822XCT-ND - Cut Tape (CT) 10-ERA-2APB1822XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2APB1822X |
Description | RES SMD 18.2KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2APB1822X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-2ARB1822X | Panasonic Industry | 1,426 | P17962CT-ND | ₱31.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱28.58000 | ₱28.58 |
| 10 | ₱23.76000 | ₱237.60 |
| 25 | ₱22.00960 | ₱550.24 |
| 50 | ₱20.79480 | ₱1,039.74 |
| 100 | ₱19.65750 | ₱1,965.75 |
| 250 | ₱18.30092 | ₱4,575.23 |
| 500 | ₱17.38146 | ₱8,690.73 |
| 1,000 | ₱16.55192 | ₱16,551.92 |
| 5,000 | ₱14.95265 | ₱74,763.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱14.39222 | ₱143,922.20 |
| 20,000 | ₱13.90010 | ₱278,002.00 |
| 30,000 | ₱13.64136 | ₱409,240.80 |

