680 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-3AEB681V

DigiKey Part Number
P680DBTR-ND - Tape & Reel (TR)
P680DBCT-ND - Cut Tape (CT)
P680DBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-3AEB681V
Description
RES SMD 680 OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
680 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-3AEB681V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-3APB681VPanasonic Industry7,697P680AYCT-ND₱16.08000Parametric Equivalent
MCT06030D6800BP500Vishay4,688749-MCT06030D6800BP500CT-ND₱6.55000Direct
RG1608P-681-B-T5Susumu36,177RG16P680BCT-ND₱5.96000Direct
RT0603BRD07680RLYAGEO227YAG1714CT-ND₱5.96000Direct
TNPW0603680RBEEAVishay Dale6,592541-2040-1-ND₱15.48000Direct
In-Stock: 2,874
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱4.16900₱41.69
25₱3.85880₱96.47
50₱3.63260₱181.63
100₱3.43600₱343.60
250₱3.18472₱796.18
500₱3.01324₱1,506.62
1,000₱2.85483₱2,854.83
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱2.54290₱12,714.50
10,000₱2.43113₱24,311.30
15,000₱2.37160₱35,574.00
25,000₱2.30242₱57,560.50
35,000₱2.26026₱79,109.10
50,000₱2.21834₱110,917.00
Manufacturers Standard Package