Direct
MFR Recommended
Upgrade
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

ERJ-14YJ104U | |
|---|---|
DigiKey Part Number | P100KVTR-ND - Tape & Reel (TR) P100KVCT-ND - Cut Tape (CT) P100KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14YJ104U |
Description | RES SMD 100K OHM 5% 1/2W 1210 |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14YJ104U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.29000 | ₱14.29 |
| 10 | ₱7.44400 | ₱74.44 |
| 25 | ₱5.95520 | ₱148.88 |
| 50 | ₱5.08560 | ₱254.28 |
| 100 | ₱4.41860 | ₱441.86 |
| 250 | ₱3.73976 | ₱934.94 |
| 500 | ₱3.34790 | ₱1,673.95 |
| 1,000 | ₱3.03765 | ₱3,037.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱2.44667 | ₱12,233.35 |
| 10,000 | ₱2.30774 | ₱23,077.40 |
| 15,000 | ₱2.24011 | ₱33,601.65 |
| 25,000 | ₱2.16674 | ₱54,168.50 |
| 35,000 | ₱2.12476 | ₱74,366.60 |
| 50,000 | ₱2.08505 | ₱104,252.50 |







