Upgrade
Direct
Upgrade
Upgrade
Similar

ERJ-1TYF101U | |
|---|---|
DigiKey Part Number | PT100AETR-ND - Tape & Reel (TR) PT100AECT-ND - Cut Tape (CT) PT100AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TYF101U |
Description | RES SMD 100 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TYF101U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1TNF1000U | Panasonic Industry | 10,090 | PT100AFCT-ND | ₱1.16000 | Upgrade |
| CRG2512F100R | TE Connectivity Passive Product | 0 | CRG2512F100R-ND | ₱0.10333 | Direct |
| RHC2512FT100R | Stackpole Electronics Inc | 18,078 | RHC2512FT100RCT-ND | ₱1.35000 | Upgrade |
| RMCF2512FT100R | Stackpole Electronics Inc | 28,737 | RMCF2512FT100RCT-ND | ₱0.36000 | Upgrade |
| RVC2512FT100R | Stackpole Electronics Inc | 0 | RVC2512FT100R-ND | ₱0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱50.62000 | ₱50.62 |
| 10 | ₱31.08500 | ₱310.85 |
| 25 | ₱26.67840 | ₱666.96 |
| 50 | ₱24.12960 | ₱1,206.48 |
| 100 | ₱22.09900 | ₱2,209.90 |
| 250 | ₱20.04928 | ₱5,012.32 |
| 500 | ₱18.86068 | ₱9,430.34 |
| 1,000 | ₱17.91621 | ₱17,916.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱15.94094 | ₱63,763.76 |
| 8,000 | ₱15.48226 | ₱123,858.08 |
| 12,000 | ₱15.25850 | ₱183,102.00 |
| 20,000 | ₱15.01595 | ₱300,319.00 |
| 28,000 | ₱14.87697 | ₱416,555.16 |
| 40,000 | ₱14.74544 | ₱589,817.60 |






