
ERJ-8ENF2102V | |
|---|---|
DigiKey Part Number | P21.0KFTR-ND - Tape & Reel (TR) P21.0KFCT-ND - Cut Tape (CT) P21.0KFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8ENF2102V |
Description | RES SMD 21K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 21 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8ENF2102V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S08F2102V | Panasonic Industry | 0 | ERJ-S08F2102V-ND | ₱6.11793 | Upgrade |
| CR1206-FX-2102ELF | Bourns Inc. | 23,915 | 118-CR1206-FX-2102ELFCT-ND | ₱5.96000 | Direct |
| CRCW120621K0FKEA | Vishay Dale | 44,744 | 541-21.0KFCT-ND | ₱6.55000 | Direct |
| CRCW120621K0FKEB | Vishay Dale | 0 | CRCW120621K0FKEB-ND | ₱0.58553 | Direct |
| CRCW120621K0FKTA | Vishay Dale | 0 | CRCW120621K0FKTA-ND | ₱1.49721 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.72000 | ₱10.72 |
| 10 | ₱5.41900 | ₱54.19 |
| 25 | ₱4.24000 | ₱106.00 |
| 50 | ₱3.58500 | ₱179.25 |
| 100 | ₱3.07280 | ₱307.28 |
| 250 | ₱2.55588 | ₱638.97 |
| 500 | ₱2.25694 | ₱1,128.47 |
| 1,000 | ₱2.02053 | ₱2,020.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.58224 | ₱7,911.20 |
| 10,000 | ₱1.47678 | ₱14,767.80 |
| 15,000 | ₱1.42539 | ₱21,380.85 |
| 25,000 | ₱1.36975 | ₱34,243.75 |
| 35,000 | ₱1.33790 | ₱46,826.50 |
| 50,000 | ₱1.30778 | ₱65,389.00 |



