Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S08F2102V | |
|---|---|
DigiKey Part Number | ERJ-S08F2102V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S08F2102V |
Description | RES 21K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 21 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S08F2102V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-8ENF2102V | Panasonic Industry | 30,098 | P21.0KFCT-ND | ₱10.72000 | Similar |
| CR1206-FX-2102ELF | Bourns Inc. | 23,915 | 118-CR1206-FX-2102ELFCT-ND | ₱5.96000 | Similar |
| CRCW120621K0FKEA | Vishay Dale | 44,744 | 541-21.0KFCT-ND | ₱6.55000 | Similar |
| CRCW120621K0FKEAHP | Vishay Dale | 0 | CRCW120621K0FKEAHP-ND | ₱3.42091 | Similar |
| CRCW120621K0FKEB | Vishay Dale | 0 | CRCW120621K0FKEB-ND | ₱0.58553 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱6.11793 | ₱30,589.65 |







