
RC1206FR-0721KL | |
|---|---|
DigiKey Part Number | 311-21.0KFRTR-ND - Tape & Reel (TR) 311-21.0KFRCT-ND - Cut Tape (CT) 311-21.0KFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-0721KL |
Description | RES 21K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 21 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-0721KL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR1206-FX-2102ELF | Bourns Inc. | 23,915 | 118-CR1206-FX-2102ELFCT-ND | ₱0.10000 | Direct |
| ERJ-8ENF2102V | Panasonic Industry | 30,098 | P21.0KFCT-ND | ₱0.18000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.79900 | ₱27.99 |
| 25 | ₱2.14400 | ₱53.60 |
| 50 | ₱1.76260 | ₱88.13 |
| 100 | ₱1.47090 | ₱147.09 |
| 250 | ₱1.17908 | ₱294.77 |
| 500 | ₱1.01116 | ₱505.58 |
| 1,000 | ₱0.87955 | ₱879.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.66994 | ₱3,349.70 |
| 10,000 | ₱0.60926 | ₱6,092.60 |
| 15,000 | ₱0.57970 | ₱8,695.50 |
| 25,000 | ₱0.54774 | ₱13,693.50 |
| 35,000 | ₱0.52947 | ₱18,531.45 |
| 50,000 | ₱0.51218 | ₱25,609.00 |

