ERJ-S08J270V is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 33,990
Unit Price: ₱8.93000
Datasheet

Similar


Panasonic Industry
In Stock: 22,166
Unit Price: ₱10.12000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: ₱1.92358
Datasheet

Similar


Bourns Inc.
In Stock: 44,532
Unit Price: ₱5.96000
Datasheet

Similar


Vishay Dale
In Stock: 22,777
Unit Price: ₱5.96000
Datasheet

Similar


Vishay Dale
In Stock: 2,990
Unit Price: ₱16.67000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₱6.70676
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₱0.50034
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₱1.35071
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₱1.22048
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₱0.25863
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 58,826
Unit Price: ₱5.96000
Datasheet

Similar


YAGEO
In Stock: 8,854
Unit Price: ₱17.87000
Datasheet
27 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S08J270V

DigiKey Part Number
ERJ-S08J270V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S08J270V
Description
RES 27 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S08J270V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱4.31082₱21,554.10
Manufacturers Standard Package