CRCW120627R0JNTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 22,777
Unit Price: ₱5.96000
Datasheet

Upgrade


Vishay Dale
In Stock: 2,990
Unit Price: ₱16.67000
Datasheet

Direct


Panasonic Industry
In Stock: 33,990
Unit Price: ₱8.93000
Datasheet

Direct


YAGEO
In Stock: 141,726
Unit Price: ₱5.96000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₱0.25863
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 58,606
Unit Price: ₱5.96000
Datasheet

Upgrade


Panasonic Industry
In Stock: 22,166
Unit Price: ₱10.12000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: ₱4.31082
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: ₱1.92358
Datasheet

Upgrade


YAGEO
In Stock: 8,854
Unit Price: ₱17.87000
Datasheet
27 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120627R0JNTA

DigiKey Part Number
CRCW120627R0JNTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW120627R0JNTA
Description
RES SMD 27 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
27 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120627R0JNTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱1.35071₱6,753.55
Manufacturers Standard Package