ERJ-T06J822V is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 56,763
Unit Price: ₱8.34000
Datasheet

Upgrade


Panasonic Industry
In Stock: 30,100
Unit Price: ₱14.89000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: ₱5.51302
Datasheet

Upgrade


Panasonic Industry
In Stock: 4,390
Unit Price: ₱21.44000
Datasheet

Upgrade


Panasonic Industry
In Stock: 5,000
Unit Price: ₱10.72000
Datasheet

Upgrade


Vishay Dale
In Stock: 4,507
Unit Price: ₱11.91000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₱1.55223
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₱1.48351
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ₱1.43492
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ₱1.51114
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ₱0.93625
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱1.97099
Datasheet
8.2 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-T06J822V

DigiKey Part Number
ERJ-T06J822V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-T06J822V
Description
RES SMD 8.2K OHM 5% 1/4W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8.2 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-T06J822V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱1.67347₱16,734.70