
ERJ-UP6J202V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP6J202VTR-ND - Tape & Reel (TR) 10-ERJ-UP6J202VCT-ND - Cut Tape (CT) 10-ERJ-UP6J202VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP6J202V |
Description | RES 2K OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-UP6J202V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P06J202V | Panasonic Industry | 40,890 | P2.0KADCT-ND | ₱8.59000 | Similar |
| CRCW08052K00JNEAHP | Vishay Dale | 4,910 | 541-2.0KTACT-ND | ₱12.89000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.05000 | ₱11.05 |
| 10 | ₱5.40200 | ₱54.02 |
| 25 | ₱4.24800 | ₱106.20 |
| 50 | ₱3.58520 | ₱179.26 |
| 100 | ₱3.06950 | ₱306.95 |
| 250 | ₱2.54892 | ₱637.23 |
| 500 | ₱2.24810 | ₱1,124.05 |
| 1,000 | ₱2.01052 | ₱2,010.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.57011 | ₱7,850.55 |
| 10,000 | ₱1.46403 | ₱14,640.30 |
| 15,000 | ₱1.41234 | ₱21,185.10 |
| 25,000 | ₱1.35635 | ₱33,908.75 |
| 35,000 | ₱1.32432 | ₱46,351.20 |
| 50,000 | ₱1.29402 | ₱64,701.00 |

