Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVP-BDCC1A000

DigiKey Part Number
10-EVP-BDCC1A000TR-ND - Tape & Reel (TR)
10-EVP-BDCC1A000CT-ND - Cut Tape (CT)
10-EVP-BDCC1A000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EVP-BDCC1A000
Description
SWITCH TACTILE SPST-NO 0.02A 15V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
EVP-BDCC1A000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Height off PCB, Vertical
4.00mm
Mfr
Actuator Orientation
Top Actuated
Series
Termination Style
J Lead
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Outline
6.00mm x 6.00mm
Part Status
Active
Illumination
Non-Illuminated
Circuit
SPST-NO
Operating Force
408gf
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 90°C
Contact Rating @ Voltage
0.02A @ 15VDC
Switch Travel
0.70mm
Actuator Type
Standard
Mechanical Life
200,000 Cycles
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EVP-CD7C1A000Panasonic Industry1,00110-EVP-CD7C1A000CT-ND₱47.64000Parametric Equivalent
In-Stock: 840
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱47.64000₱47.64
10₱40.79200₱407.92
25₱37.99280₱949.82
100₱33.90180₱3,390.18
250₱31.40192₱7,850.48
500₱29.65710₱14,828.55
1,000₱28.05281₱28,052.81
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱26.85824₱53,716.48
4,000₱25.53459₱102,138.36
6,000₱24.82818₱148,969.08
10,000₱24.00711₱240,071.10
14,000₱23.50685₱329,095.90
20,000₱23.01036₱460,207.20
Manufacturers Standard Package