



TXS2-12V | |
|---|---|
DigiKey Part Number | 255-1895-ND |
Manufacturer | |
Manufacturer Product Number | TXS2-12V |
Description | RELAY GEN PURPOSE DPDT 1A 12V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer Panasonic Electric Works | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 9.6 VDC |
Packaging Tube | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 5 ms |
Mounting Type Through Hole | Release Time 5 ms |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency BSI, cURus |
Switching Voltage 110VDC - Max | Relay Type General Purpose |
Load - Max Switching 110W | Coil Resistance 2.88 kOhms |
Coil Current 4.2 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V23079A1003B301 | TE Connectivity Potter & Brumfield Relays | 9,001 | PB289-ND | ₱250.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱232.84000 | ₱232.84 |
| 10 | ₱207.71000 | ₱2,077.10 |
| 40 | ₱193.71625 | ₱7,748.65 |
| 80 | ₱187.07638 | ₱14,966.11 |
| 120 | ₱183.29492 | ₱21,995.39 |
| 280 | ₱175.63636 | ₱49,178.18 |
| 520 | ₱170.24085 | ₱88,525.24 |
| 1,000 | ₱164.71768 | ₱164,717.68 |







