MFR Recommended

EDV14-250M-L | |
|---|---|
DigiKey Part Number | 298-16696-ND |
Manufacturer | |
Manufacturer Product Number | EDV14-250M-L |
Description | STRONGHOLD MALE DISCONNECT, VINY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 14-16 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.960" (24.38mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Brazed Seam | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Nickel | |
Insulation Diameter | 0.180" (4.57mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱26.20000 | ₱26.20 |
| 10 | ₱24.11800 | ₱241.18 |
| 25 | ₱23.46280 | ₱586.57 |
| 50 | ₱22.96240 | ₱1,148.12 |
| 100 | ₱22.46820 | ₱2,246.82 |
| 250 | ₱21.83104 | ₱5,457.76 |
| 500 | ₱21.36178 | ₱10,680.89 |
| 1,000 | ₱20.90145 | ₱20,901.45 |
| 2,500 | ₱20.30750 | ₱50,768.75 |



