MFR Recommended

EDV14-250MK-L | |
|---|---|
DigiKey Part Number | 298-EDV14-250MK-L-ND |
Manufacturer | |
Manufacturer Product Number | EDV14-250MK-L |
Description | STRONGHOLD MALE DISCONNECT, VINY |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 14-16 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.830" (21.08mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Brazed Seam | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Nickel | |
Insulation Diameter | 0.165" (4.19mm) |


