
SA3/0-5 | |
|---|---|
DigiKey Part Number | 298-15795-ND |
Manufacturer | |
Manufacturer Product Number | SA3/0-5 |
Description | CONN SPLICE 3/0AWG CRIMP PAN-LUG |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 3/0 AWG Ruby |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 3/0 AWG | |
Insulation | Non-Insulated | |
Features | Cap, Gel Filled | |
Color | Ruby | |
Base Product Number |



