SE25PFR-MR8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: ₱15,178.10000
Datasheet
Sleeve X 1000' (304.80m) Gray, White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE25PFR-MR8

DigiKey Part Number
SE25PFR-MR8-ND
Manufacturer
Manufacturer Product Number
SE25PFR-MR8
Description
EXPAND SLEEV 1/4"X1000' GRY/WHT
Customer Reference
Detailed Description
Sleeve X 1000' (304.80m) Gray, White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
0.250" (6.35mm)
Diameter - Inside, Expanded
0.375" (9.52mm)
Diameter - Outside, Non-Expanded
-
Material
Polyethylene Terephthalate (PET), Halogen Free
Color
Gray, White
Length
1000' (304.80m)
Wall Thickness
0.025" (0.64mm)
Operating Temperature
-70°C ~ 125°C
Heat Protection
Flame Retardant
Abrasion Protection
Abrasion Resistant
Liquid Protection
-
Environment Protection
UV Resistant
Features
Noise Reduction, Vibration Resistant
Material Flammability Rating
UL VW-1
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes