
MMBZ5230B-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-MMBZ5230B-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-MMBZ5230B-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-MMBZ5230B-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5230B-AU_R1_000A1 |
Description | DIODE ZENER 4.7V 410MW SOT23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 410 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 2 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 410 mW | Supplier Device Package SOT-23 |
Impedance (Max) (Zzt) 19 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBZ5230B_R1_00001 | Panjit International Inc. | 3,000 | 3757-MMBZ5230B_R1_00001CT-ND | ₱9.53000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱1.54056 | ₱4,621.68 |
| 6,000 | ₱1.36628 | ₱8,197.68 |
| 9,000 | ₱1.27722 | ₱11,494.98 |
| 15,000 | ₱1.17703 | ₱17,655.45 |
| 21,000 | ₱1.11761 | ₱23,469.81 |
| 30,000 | ₱1.05979 | ₱31,793.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.34000 | ₱8.34 |
| 10 | ₱5.24000 | ₱52.40 |
| 100 | ₱3.22170 | ₱322.17 |
| 500 | ₱2.32722 | ₱1,163.61 |
| 1,000 | ₱2.03601 | ₱2,036.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6.55000 | ₱6.55 |
| 10 | ₱4.34700 | ₱43.47 |
| 100 | ₱2.26290 | ₱226.29 |
| 500 | ₱2.14380 | ₱1,071.90 |
| 1,000 | ₱2.02470 | ₱2,024.70 |

