
PJS6812_S1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJS6812_S1_00001TR-ND - Tape & Reel (TR) 3757-PJS6812_S1_00001CT-ND - Cut Tape (CT) 3757-PJS6812_S1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJS6812_S1_00001 |
Description | MOSFET 2N-CH 20V 3.7A SOT23-6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 3.7A (Ta) 1.25W (Ta) Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.2V @ 250µA |
Manufacturer Panjit International Inc. | Gate Charge (Qg) (Max) @ Vgs 4.57nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 350pF @ 10V |
Part Status Active | Power - Max 1.25W (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20V | Package / Case SOT-23-6 |
Current - Continuous Drain (Id) @ 25°C 3.7A (Ta) | Supplier Device Package SOT-23-6 |
Rds On (Max) @ Id, Vgs 56mOhm @ 3.7A, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱36.92000 | ₱36.92 |
| 10 | ₱22.62900 | ₱226.29 |
| 100 | ₱14.42900 | ₱1,442.90 |
| 500 | ₱10.88336 | ₱5,441.68 |
| 1,000 | ₱9.73762 | ₱9,737.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱7.90685 | ₱23,720.55 |
| 6,000 | ₱7.19979 | ₱43,198.74 |
| 9,000 | ₱6.83938 | ₱61,554.42 |
| 15,000 | ₱6.43430 | ₱96,514.50 |
| 21,000 | ₱6.19439 | ₱130,082.19 |
| 30,000 | ₱5.96121 | ₱178,836.30 |


