
PJS6816_S1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJS6816_S1_00001TR-ND - Tape & Reel (TR) 3757-PJS6816_S1_00001CT-ND - Cut Tape (CT) 3757-PJS6816_S1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJS6816_S1_00001 |
Description | MOSFET 2N-CH 20V 5.2A SOT23-6 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 5.2A (Ta) 1.25W (Ta) Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.2V @ 250µA |
Manufacturer Panjit International Inc. | Gate Charge (Qg) (Max) @ Vgs 7nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 513pF @ 10V |
Part Status Active | Power - Max 1.25W (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20V | Package / Case SOT-23-6 |
Current - Continuous Drain (Id) @ 25°C 5.2A (Ta) | Supplier Device Package SOT-23-6 |
Rds On (Max) @ Id, Vgs 29mOhm @ 5.2A, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱42.28000 | ₱42.28 |
| 10 | ₱26.08300 | ₱260.83 |
| 100 | ₱16.70380 | ₱1,670.38 |
| 500 | ₱12.66510 | ₱6,332.55 |
| 1,000 | ₱11.36095 | ₱11,360.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱9.70288 | ₱29,108.64 |
| 6,000 | ₱8.86719 | ₱53,203.14 |
| 9,000 | ₱8.44134 | ₱75,972.06 |
| 15,000 | ₱7.96271 | ₱119,440.65 |
| 21,000 | ₱7.67931 | ₱161,265.51 |
| 30,000 | ₱7.40383 | ₱222,114.90 |


