Mosfet Array 20V 3.7A (Ta) 1.25W (Ta) Surface Mount SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJS6812_S1_00001

DigiKey Part Number
3757-PJS6812_S1_00001TR-ND - Tape & Reel (TR)
3757-PJS6812_S1_00001CT-ND - Cut Tape (CT)
3757-PJS6812_S1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJS6812_S1_00001
Description
MOSFET 2N-CH 20V 3.7A SOT23-6
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 3.7A (Ta) 1.25W (Ta) Surface Mount SOT-23-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.2V @ 250µA
Manufacturer
Panjit International Inc.
Gate Charge (Qg) (Max) @ Vgs
4.57nC @ 4.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
350pF @ 10V
Part Status
Active
Power - Max
1.25W (Ta)
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
20V
Package / Case
SOT-23-6
Current - Continuous Drain (Id) @ 25°C
3.7A (Ta)
Supplier Device Package
SOT-23-6
Rds On (Max) @ Id, Vgs
56mOhm @ 3.7A, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱36.92000₱36.92
10₱22.62900₱226.29
100₱14.42900₱1,442.90
500₱10.88336₱5,441.68
1,000₱9.73762₱9,737.62
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱7.90685₱23,720.55
6,000₱7.19979₱43,198.74
9,000₱6.83938₱61,554.42
15,000₱6.43430₱96,514.50
21,000₱6.19439₱130,082.19
30,000₱5.96121₱178,836.30
Manufacturers Standard Package