Parametric Equivalent
Parametric Equivalent

UF2A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-UF2A_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UF2A_R1_00001 |
Description | DIODE STANDARD 50V 2A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 2A Surface Mount DO-214AA (SMB) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 50 V | |
Capacitance @ Vr, F | 28pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60,000 | ₱3.78806 | ₱227,283.60 |
| 120,000 | ₱3.61766 | ₱434,119.20 |




