AQ36A-5CA-H is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phihong USA
In Stock: 13
Unit Price: ₱2,342.10000
Datasheet
5V/12V 36 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AQ36A-5CA-H

DigiKey Part Number
993-1414-ND
Manufacturer
Manufacturer Product Number
AQ36A-5CA-H
Description
AC/DC WALL MNT ADAPT 5V/12V 36W
Customer Reference
Detailed Description
5V/12V 36 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phihong USA
Series
Packaging
Bulk
Part Status
Obsolete
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V/12V
Current - Output (Max)
3A, 3A
Power (Watts)
36 W
No Load Power Consumption
75mW (Max)
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 45°C
Output Connector
USB C Power Delivery (PD)
Cord Length
-
Input Connector
NEMA 1-15P
Size / Dimension
2.64" L x 1.14" W x 1.89" H (67.0mm x 29.0mm x 48.0mm)
Approval Agency
cULus
Standard Number
60950-1; 62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes