0708580 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 0
Unit Price: ₱1,445.90400
Datasheet
1 Position Terminal Block Bolt/Screw Clamp - Wire Entry Parallel to Panel Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0708580

DigiKey Part Number
277-10661-ND
Manufacturer
Manufacturer Product Number
0708580
Description
TERM BLK 1POS GRAY
Customer Reference
Detailed Description
1 Position Terminal Block Bolt/Screw Clamp - Wire Entry Parallel to Panel Gray
Datasheet
 Datasheet
EDA/CAD Models
0708580 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Front Panel Wire Connection
Bolt/Screw Clamp - Wire Entry Parallel to Panel
Rear Panel Wire Connection
Screw Terminal
Width
0.740" (18.80mm)
Panel Thickness
0.039 ~ 0.236" (1.0 ~ 6.0mm)
Positions Per Level
1
Panel Mount Type
2 Piece
Pitch
-
Voltage - UL
600 V
Current - UL
150 A
Wire Gauge
1/0-6 AWG
Color
Gray
Features
-
Number of Levels
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes