0719061 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 599
Unit Price: ₱55.38000
Datasheet

Similar


Phoenix Contact
In Stock: 290
Unit Price: ₱146.85000
Datasheet
Terminal Block Connector 2 Position Feed Through Black 14-30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0719061

DigiKey Part Number
277-3900-ND
Manufacturer
Manufacturer Product Number
0719061
Description
CONN TERM BLK FEED THRU 14-30AWG
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Black 14-30 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
4.2mm
Termination Style
Screw
Current - IEC
17.5 A
Voltage - IEC
500V
Current - UL
15 A
Voltage - UL
300V
Wire Gauge or Range - AWG
14-30 AWG
Wire Gauge or Range - mm²
0.14-1.5mm²
Features
-
Color
Black
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-2
Stripping Length
7mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes