
0800423 | |
|---|---|
DigiKey Part Number | 0800423-ND |
Manufacturer | |
Manufacturer Product Number | 0800423 |
Description | LABEL HEAT SHRINKABLE BLACK |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Black Heat Shrinkable Label 1.18" x 65.6' (30.0mm x 20m) |
Datasheet | Datasheet |
EDA/CAD Models | 0800423 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 1.18" x 65.6' (30.0mm x 20m) | |
Color | Black | |
Material | Polyolefin | |
For Use With/Related Products | Thermomark Printer | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱18,062.11000 | ₱18,062.11 |

