
0816799 | |
|---|---|
DigiKey Part Number | 277-7490-ND |
Manufacturer | |
Manufacturer Product Number | 0816799 |
Description | LABEL STANDARD 0.79" X 0.31" WHT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Standard Label 0.79" x 0.31" (20mm x 8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0816799 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 0.79" x 0.31" (20mm x 8mm) | |
Color | White | |
Material | Polyester | |
For Use With/Related Products | Thermomark Printer | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,719.21000 | ₱1,719.21 |

