
0816922 | |
|---|---|
DigiKey Part Number | 277-7489-ND |
Manufacturer | |
Manufacturer Product Number | 0816922 |
Description | LABEL STANDARD 1.18" X 0.79" WHT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Standard Label 1.18" x 0.79" (30.0mm x 20.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0816922 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 1.18" x 0.79" (30.0mm x 20.0mm) | |
Color | White | |
Material | Polyester | |
For Use With/Related Products | Thermomark Printer | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱4,639.54000 | ₱4,639.54 |

