Circuit Breaker Thermal Magnetic 50A 240 V AC DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1010284

DigiKey Part Number
277-1010284-ND
Manufacturer
Manufacturer Product Number
1010284
Description
TMC 83D 50A
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 50A 240 V AC DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
1010284 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Breaker Type
Thermal Magnetic
Manufacturer
Phoenix Contact
Current Rating (Amps)
50A
Series
Voltage Rating - AC
240 V
Packaging
Bulk
Actuator Type
Lever
Part Status
Active
Number of Poles
3
Mounting Type
DIN Rail
Approval Agency
cULus, UL489
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱5,061.75000₱5,061.75
Manufacturers Standard Package