Wire Marker Carrier, Clip-On 0.59" W x 0.16" L (15.0mm x 4.0mm) Transparent Poly-Vinyl Chloride (PVC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1013122

DigiKey Part Number
277-8221-ND
Manufacturer
Manufacturer Product Number
1013122
Description
WIRE MARKER CLIP-ON 15MM X 4MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Wire Marker Carrier, Clip-On 0.59" W x 0.16" L (15.0mm x 4.0mm) Transparent Poly-Vinyl Chloride (PVC)
Datasheet
 Datasheet
EDA/CAD Models
1013122 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Wire Marker Carrier, Clip-On
Size
0.59" W x 0.16" L (15.0mm x 4.0mm)
Cable Diameter
0.110" ~ 0.173" (2.80mm ~ 4.40mm)
Legend
Blank
Color
Transparent
Material
Poly-Vinyl Chloride (PVC)
Operating Temperature
-50°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱59.55000₱59.55
10₱47.10400₱471.04
50₱45.05560₱2,252.78
100₱42.90580₱4,290.58
250₱40.21532₱10,053.83
500₱38.29304₱19,146.52
1,000₱36.46485₱36,464.85
3,000₱33.74520₱101,235.60
Manufacturers Standard Package