10 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole, SKEDD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1016279

DigiKey Part Number
277-1016279-ND
Manufacturer
Manufacturer Product Number
1016279
Description
CDDC 2 5/10-PV-5 0
Customer Reference
Detailed Description
10 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole, SKEDD
Datasheet
 Datasheet
EDA/CAD Models
1016279 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Last Time Buy
Number of Levels
2
Positions Per Level
10
Pitch
0.197" (5.00mm)
Mating Orientation
Vertical with Board
Current
12 A
Voltage
300 V
Wire Gauge
12-26 AWG
Mounting Type
Through Hole, SKEDD
Wire Termination
Screwless - Crimp
Features
Board Lock
Color
Green
Operating Temperature
-55°C ~ 105°C
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
-
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 7/31/2027
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
50₱177.56620₱8,878.31
Manufacturers Standard Package