Position Circular Connector Insert Shell Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position Circular Connector Insert Shell Panel Mount
M12 Push-Pull Connectors
1341713
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

1341713

DigiKey Part Number
277-1341713-ND
Manufacturer
Manufacturer Product Number
1341713
Description
SACC-FP-M-M12-9 THR PP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Position Circular Connector Insert Shell Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
1341713 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert Shell
Type
-
Number of Positions
-
Shell Size - Insert
M12
Shell Size, MIL
-
Contact Type
-
Contact Size
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Fastening Type
Push-Pull
Orientation
-
Primary Material
Metal
Shell Material
Brass
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Shielded
Note
Contacts Sold Separately
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
20₱631.82550₱12,636.51
Manufacturers Standard Package