19 Position Terminal Block Pink Middle 64.8mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3273917

DigiKey Part Number
277-3273917-ND
Manufacturer
Manufacturer Product Number
3273917
Description
TERM BLK 19POS PINK
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
19 Position Terminal Block Pink Middle 64.8mm
Datasheet
 Datasheet
EDA/CAD Models
3273917 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Middle
Mounting Type
Direct Mount
Number of Positions
19
Number of Levels
1
Terminal - Width
64.8mm
Termination Style
Push In, Spring
Current - IEC
32 A
Voltage - IEC
450 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Features
Block of 9
Housing Color
Pink
Length
1.126" (28.60mm)
Height (Max)
0.854" (21.70mm)
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
-
Operating Temperature
-60°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
8₱470.44500₱3,763.56
Manufacturers Standard Package