



1071016 | |
|---|---|
DigiKey Part Number | 277-1071016-ND |
Manufacturer | |
Manufacturer Product Number | 1071016 |
Description | PCB TERMINAL BLOCK, NOMINAL CURR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1071016 Models |
Category | Wire Gauge 16-24 AWG |
Manufacturer Phoenix Contact | Mounting Type Through Hole |
Series | Wire Termination Screwless - Leg Spring, Push-In Spring |
Packaging Tray | Features Interlocking (Side) |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -40°C ~ 100°C |
Positions Per Level 8 | Housing Material Polyamide (PA), Nylon |
Pitch 0.138" (3.50mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation 45° (135°) Angle with Board |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱242.79000 | ₱242.79 |
| 10 | ₱199.26600 | ₱1,992.66 |


