
1099826 | |
|---|---|
DigiKey Part Number | 277-1099826-ND |
Manufacturer | |
Manufacturer Product Number | 1099826 |
Description | LS-WMTB-V4A (D50) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 1.97" W x 1.97" L (50.0mm x 50.0mm) Silver Stainless Steel (SS) |
Datasheet | Datasheet |
EDA/CAD Models | 1099826 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 1.97" W x 1.97" L (50.0mm x 50.0mm) | |
Cable Diameter | 0.114" (2.90mm) | |
Legend | Blank | |
Color | Silver | |
Material | Stainless Steel (SS) | |
Operating Temperature | -80°C ~ 350°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ₱2,145.58600 | ₱10,727.93 |

