
1135295 | |
|---|---|
DigiKey Part Number | 277-1135295-ND |
Manufacturer | |
Manufacturer Product Number | 1135295 |
Description | SPT-THR 2 5/ 4-H-5 0 P26 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1135295 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 20 A | |
Voltage | 500 V | |
Wire Gauge | 12-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱195.32000 | ₱195.32 |
| 10 | ₱150.84000 | ₱1,508.40 |
| 25 | ₱149.73240 | ₱3,743.31 |
| 300 | ₱140.79803 | ₱42,239.41 |
| 500 | ₱135.03678 | ₱67,518.39 |
| 1,000 | ₱128.68398 | ₱128,683.98 |
| 5,000 | ₱118.84143 | ₱594,207.15 |

