
1424451 | |
|---|---|
DigiKey Part Number | 277-1424451-ND |
Manufacturer | |
Manufacturer Product Number | 1424451 |
Description | HC-STA-A03PT-BWS-HS-M20-ELCAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Cable Connector Assembly Side-Hood, Bottom-Base M20 Push In |
Datasheet | Datasheet |
EDA/CAD Models | 1424451 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Side-Hood, Bottom-Base | |
Number of Positions | 3 | |
Size | D7 | |
Thread Size | M20 | |
Termination Style | Push In | |
Contents | Cable Connector Assembly | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,974.52000 | ₱2,974.52 |

