
1200293 | |
|---|---|
DigiKey Part Number | 277-1200293-ND |
Manufacturer | |
Manufacturer Product Number | 1200293 |
Description | AI-S 1 - 8 TQ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Turquoise Wire Ferrule Connector DIN 18 AWG (0.75mm²) Single Wire |
Datasheet | Datasheet |
EDA/CAD Models | 1200293 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 18 AWG (0.75mm²) | |
Length - Overall | 14.50mm | |
Length - Pin | 8.00mm | |
Color | Turquoise |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6.55000 | ₱6.55 |

