
1212806 | |
|---|---|
DigiKey Part Number | 1212806-ND |
Manufacturer | |
Manufacturer Product Number | 1212806 |
Description | CUTTER SIDE ANGLED 21DEG 4.53" |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Angled, 21° 4.53" (115.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Angled, 21° | |
Cut Edge | - | |
Length - Overall | 4.53" (115.0mm) | |
Features | Ergonomic, Non-Slip | |
Capacity | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | ₱2,629.72833 | ₱15,778.37 |

