
1363338 | |
|---|---|
DigiKey Part Number | 277-1363338TR-ND - Tape & Reel (TR) 277-1363338CT-ND - Cut Tape (CT) 277-1363338DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1363338 |
Description | SPE PCB CONNECTOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 2P2C Single Pair Ethernet (SPE) Position Unshielded CatB Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1363338 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | - | |
Number of Positions/Contacts | 2P2C Single Pair Ethernet (SPE) | |
Features | - | |
Shielding | Unshielded | |
Ratings | CatB | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Termination | Solder | |
Length | - | |
Color | Black | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Current Rating (Amps) | 4 A | |
Voltage Rating | 500V | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Shield Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱318.00000 | ₱318.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | ₱230.54788 | ₱18,443.83 |

