
1364837 | |
|---|---|
DigiKey Part Number | 277-1364837-ND |
Manufacturer | |
Manufacturer Product Number | 1364837 |
Description | WIL-SHM-S SENSOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Accelerometer Sensor Analog Chassis Mount Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Accelerometer | |
Sensing Range | - | |
Sensitivity | - | |
Output Type | Analog | |
Power - Rated | - | |
Operating Temperature | - | |
Features | - | |
Package / Case | Module | |
Mounting Type | Chassis Mount | |
Termination | Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱100,874.13000 | ₱100,874.13 |

