6 Position Rectangular Housing Connector Plug Black 0.200" (5.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Rectangular Housing Connector Plug Black 0.200" (5.08mm)
CONNEXIS Series Wire-to-Board Connectors

1378311

DigiKey Part Number
277-1378311-ND
Manufacturer
Manufacturer Product Number
1378311
Description
CONN PLUG HSG 6POS 5.08MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Housing Connector Plug Black 0.200" (5.08mm)
Datasheet
 Datasheet
EDA/CAD Models
1378311 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Mounting Type
Panel Mount
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Push-Pull
Part Status
Active
Color
Black
Connector Type
Features
Mounting Flange
Contact Type
Tab
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions
Operating Temperature
-55°C ~ 105°C
Pitch
0.200" (5.08mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Factory Stock: 50
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱161.98000₱161.98
10₱131.60600₱1,316.06