4 Rectangular Connectors - Housings Plug Black 0.150" (3.81mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Rectangular Connectors - Housings Plug Black 0.150" (3.81mm)
CONNEXIS Series Wire-to-Board Connectors

1341140

DigiKey Part Number
277-1341140-ND
Manufacturer
Manufacturer Product Number
1341140
Description
CONN PLUG HSG 4POS 3.81MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug Black 0.150" (3.81mm)
Datasheet
 Datasheet
EDA/CAD Models
1341140 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
0.150" (3.81mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Push-Pull
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-55°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Factory Stock: 50
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱58.95000₱58.95
10₱50.02200₱500.22
25₱48.37840₱1,209.46