
1407518 | |
|---|---|
DigiKey Part Number | 1407518-ND |
Manufacturer | |
Manufacturer Product Number | 1407518 |
Description | CBL ASSY CIRC 4P M TO RJ45 16.4" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 16.40' (5.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1407518 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 16.40' (5.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Double Shielded | |
Usage | Cat5e, Industrial Environments - IP65, IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5,775.75000 | ₱5,775.75 |





