
1424525 | |
|---|---|
DigiKey Part Number | 1424525-ND |
Manufacturer | |
Manufacturer Product Number | 1424525 |
Description | SCREW PLUG, CABLE GLAND MATERIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug, Threaded For Cable Entry Opening |
Datasheet | Datasheet |
EDA/CAD Models | 1424525 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hole Plug, Threaded | |
For Use With/Related Products | Cable Entry Opening | |
Material | Polyamide (PA), Nylon | |
Features | PG29 Thread, IP65 - Dust Tight, Water Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱78.01000 | ₱78.01 |

