
1426315 | |
|---|---|
DigiKey Part Number | 277-1426315-ND |
Manufacturer | |
Manufacturer Product Number | 1426315 |
Description | SACC-M 8MS-4QO-0 5-VA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
EDA/CAD Models | 1426315 Models |
Category | Shell Material Stainless Steel |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Silver |
Packaging Bulk | Ingress Protection IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 HB |
Connector Type | Features Backshell |
Number of Positions 4 | Shielding |
Shell Size - Insert M8-4 | Current Rating (Amps) 4A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 30VAC/DC |
Termination Screw | Cable Opening 0.098" ~ 0.197" (2.50mm ~ 5.00mm) |
Fastening Type Threaded | Operating Temperature -25°C ~ 80°C |
Orientation A | Contact Material Copper Alloy |
Primary Material Metal | Insert Material Thermoplastic Polyurethane (TPU), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,444.68000 | ₱1,444.68 |

