7 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
1464110
1464110

1464110

DigiKey Part Number
277-1464110-ND
Manufacturer
Manufacturer Product Number
1464110
Description
TERM BLOCK PLUG 7POS 3.50MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1464110 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
7
Positions Per Level
7
Number of Levels
1
Pitch
0.138" (3.50mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Push-In Spring
Mounting Type
Free Hanging (In-Line)
Current - IEC
8A
Voltage - IEC
160 V
Wire Gauge or Range - AWG
16-20 AWG
Wire Gauge or Range - mm²
0.34-1.5mm²
Color
Black
Operating Temperature
-40°C ~ 105°C
Contact Mating Finish
Tin
Features
Lever Actuated
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
10mm
Contact Material
Copper Alloy
Housing Material
Polyamide (PA), Nylon
Contact Tail Length
-
Insulation Height
0.491" (12.46mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Factory Stock: 50
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱630.63000₱630.63
10₱523.92100₱5,239.21